Part Details for 160F20 by Hammond Manufacturing
Overview of 160F20 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7536
|
Newark | Bobbins Transformer, Pcb Transformer Type:Non-Concentric Wound Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:4.4Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:440Ma Rohs Compliant: Yes |Hammond 160F20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$10.4600 / $16.2400 | Buy Now |
DISTI #
HM4138-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$9.6399 / $15.7100 | Buy Now |
DISTI #
546-160F20
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V primary, 4.4VA, 20V C.T. @ 220ma sec RoHS: Compliant | 2 |
|
$10.0600 / $15.6200 | Buy Now |
DISTI #
70180920
|
RS | TRANSFORMER, PC MT, 4.4VA, 20VCT@220MA, 10V@440MA | Hammond Manufacturing 160F20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3000 / $15.7100 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 132 Factory Stock |
|
$9.0600 / $47.1300 | Buy Now |
|
Powell Electronics | power, low volt, pc mount trans Min Qty: 1 | 79 |
|
$8.8400 / $10.1000 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 132 Factory Stock |
|
$9.0600 / $47.1300 | Buy Now |
Part Details for 160F20
160F20 CAD Models
160F20 Part Data Attributes:
|
160F20
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
160F20
Hammond Manufacturing
Split Bobbin Power Transformer, 4.4VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.83 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 42.926 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.44 A | |
Output Voltage 1 | 10 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 4.4 VA | |
Width | 31.75 mm |