Part Details for 160H-A-63 by Carling Technologies
Overview of 160H-A-63 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1443D160HD-C18 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 160 Msps; JESD204B serial outputs | |
DAC1403D160HW-C1 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating | |
DAC1403D160HW-C18 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating |
Price & Stock for 160H-A-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
139 In Stock |
|
$4.9000 / $12.9700 | Buy Now |
DISTI #
51587032
|
Verical | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 2 Date Code: 1312 | Americas - 138 |
|
$7.8910 / $16.8610 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
139 In Stock |
|
$4.9000 / $12.9700 | Buy Now |
Part Details for 160H-A-63
160H-A-63 CAD Models
160H-A-63 Part Data Attributes
|
160H-A-63
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
160H-A-63
Carling Technologies
Toggle Switch, SPST, Latched, 10A, 125VDC, Wire Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |