Part Details for 160H-A-73 by Carling Technologies
Overview of 160H-A-73 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 160H-A-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0646
|
Newark | Toggle Switch, Spst, 10A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:110 Series, Switch Mounting:Panel Mount, Contact Current Max:10A, Contact Voltage Dc Nom:-Rohs Compliant: Yes |Carling Technologies 160H-A-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $22.2100 | Buy Now |
DISTI #
432-160H-A-73-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2880 | Buy Now |
DISTI #
691-160H-A-73
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 5A/10A 250VAC/125VAC 1/4 HP a. 125V, Non-Illuminated Bat Style Toggle Switch with Wire Leads RoHS: Compliant | 34 |
|
$11.1800 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads | 0 |
|
$6.4700 / $13.6700 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads | 0 |
|
$6.4700 / $13.6700 | Buy Now |
Part Details for 160H-A-73
160H-A-73 CAD Models
160H-A-73 Part Data Attributes
|
160H-A-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
160H-A-73
Carling Technologies
Toggle Switch, SPST, Latched, 10A, 125VDC, Wire Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | BAT TYPE | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |