Part Details for 160H-B-73/POLY by Carling Technologies
Overview of 160H-B-73/POLY by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
DC2448A-C | Analog Devices | LTM4636 Demo Board - 160A Poly | |
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly |
Price & Stock for 160H-B-73/POLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $11.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4200 / $11.6600 | Buy Now |