Part Details for 160H-P/TABS by Carling Technologies
Overview of 160H-P/TABS by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1443D160HD-C18 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 160 Msps; JESD204B serial outputs | |
DAC1403D160HW-C1 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating | |
DAC1403D160HW-C18 | Renesas Electronics Corporation | Dual 14 bits DAC, up to 160 MHz, 2 x interpolating |
Price & Stock for 160H-P/TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-160H-P/TABS-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4560 | Buy Now |
DISTI #
691-160H-PTABS
|
Mouser Electronics | Pushbutton Switches 160HP/TABS RoHS: Compliant | 0 |
|
$18.0400 / $25.8300 | Order Now |
|
Onlinecomponents.com |
10 In Stock |
|
$9.6600 / $19.3700 | Buy Now | |
DISTI #
51621535
|
Verical | Switch Push Button SPST Round Plunger 10A 250VAC 250VDC 186.42VA Quick Connect Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1117 | Americas - 10 |
|
$13.0650 / $25.1810 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$9.6600 / $19.3700 | Buy Now |