There are no models available for this part yet.
Overview of 160H24 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 160H24 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F7525
|
Newark | Bobbins Transformer, Pcb Transformer Type:Non-Concentric Wound Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2A, Output Current:2A Rohs Compliant: Yes |Hammond 160H24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 530 |
|
$19.5700 / $26.4800 | Buy Now | |
DISTI #
3937-160H24-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$35.6725 / $41.7100 | Buy Now | |
DISTI #
HM4159-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$18.8239 / $25.6000 | Buy Now | |
DISTI #
546-160H24
|
Mouser Electronics | Power Transformers POWER TX 24VA 115/230V RoHS: Compliant | 3 |
|
$18.8200 / $25.5600 | Buy Now | |
DISTI #
70180927
|
RS | TRANSFORMER, PC MT, 24VA, 24VCT@1A, 12V@2A | Hammond Manufacturing 160H24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9700 / $25.7800 | RFQ | |
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 530 Factory Stock |
|
$19.8300 / $26.2500 | Buy Now | ||
Powell Electronics | POWER TX 24VA 115/230V Min Qty: 1 | 350 |
|
$19.6200 / $22.9400 | Buy Now | ||
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 530 Factory Stock |
|
$19.8300 / $26.2500 | Buy Now |
CAD Models for 160H24 by Hammond Manufacturing
Part Data Attributes for 160H24 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
35.052 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
2000 V
|
Length
|
57.15 mm
|
Mounting Feature
|
PCB MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
2 A
|
Output Voltage 1
|
12 V
|
Primary Rating
|
DUAL 115/230V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
24 VA
|
Width
|
41.402 mm
|