-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 24VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7522
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 160H40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$22.4500 / $30.5200 | Buy Now |
DISTI #
3937-160H40-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$41.3090 / $48.3100 | Buy Now |
DISTI #
HM4162-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$21.8034 / $29.6500 | Buy Now |
DISTI #
546-160H40
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec RoHS: Compliant | 48 |
|
$21.5900 / $29.1900 | Buy Now |
DISTI #
70180942
|
RS | TRANSFORMER, PC MT, 24VA, 40VCT@600MA, 20V@1.2A | Hammond Manufacturing 160H40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2500 / $30.3700 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 216 Factory Stock |
|
$22.9600 / $30.4000 | Buy Now |
DISTI #
25954198
|
Verical | Power Transformer 2000Vrms 24VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 19 |
|
$4.8400 | Buy Now |
|
Powell Electronics | POWER TX 24VA 115/230V Min Qty: 1 | 143 |
|
$22.7200 / $26.5700 | Buy Now |
DISTI #
C1S313600106653
|
Chip1Stop | Power Transformer 2000Vrms 24VA 8Term. PC Pin Thru-Hole | 19 |
|
$5.6400 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 216 Factory Stock |
|
$22.9600 / $30.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160H40
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
160H40
Hammond Manufacturing
Split Bobbin Power Transformer, 24VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 57.15 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 20 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.402 mm |