Part Details for 160H56 by Hammond Manufacturing
Overview of 160H56 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160H56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7509
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 160H56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 636 |
|
$24.4300 / $27.8800 | Buy Now |
DISTI #
3937-160H56-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$35.6547 / $40.7500 | Buy Now |
DISTI #
HM4163-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9400 | Buy Now |
DISTI #
546-160H56
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 56V C.T. @ 420ma sec RoHS: Compliant | 0 |
|
$25.6600 / $26.9400 | Order Now |
DISTI #
70180947
|
RS | TRANSFORMER, PC MT, 24VA, 56VCT@420MA, 28V@840MA | Hammond Manufacturing 160H56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6600 / $27.5900 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 636 Factory Stock |
|
$20.8600 / $27.6200 | Buy Now |
|
Powell Electronics | POWER TX 24VA 115/230V Min Qty: 1 | 420 |
|
$20.6400 / $24.1400 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 636 Factory Stock |
|
$20.8600 / $27.6200 | Buy Now |
Part Details for 160H56
160H56 CAD Models
160H56 Part Data Attributes
|
160H56
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
160H56
Hammond Manufacturing
Split Bobbin Power Transformer, 24VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 57.15 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.84 A | |
Output Voltage 1 | 28 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.402 mm |