Part Details for 160X10469X by Conec Corporation
Overview of 160X10469X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160X10469X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC160X10469X
|
Heilind Electronics | DUST CAP 25 POS FEMALE | Americas - 0 in Stock |
|
$1.0946 / $1.4025 | Buy Now |
|
Onlinecomponents.com | DUST CAP 25 POS F RoHS: Compliant | 0 |
|
$0.9700 / $1.4030 | Buy Now |
DISTI #
COC160X10469X
|
Interstate Connecting Components | DUST CAP 25 POS FEMALE | 0 |
|
$1.0946 / $1.4025 | Buy Now |
|
CDM Electronics | DUST CAP 25 POS F Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1400 / $1.4300 | RFQ |
Part Details for 160X10469X
160X10469X CAD Models
160X10469X Part Data Attributes
|
160X10469X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
160X10469X
Conec Corporation
Connector Accessory, Cap Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TPE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |