There are no models available for this part yet.
Overview of 160X10479X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 160X10479X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC160X10479X
|
Heilind Electronics | DUST CAP 37 POS F | Americas - 0 in Stock |
|
$1.0508 / $1.3218 | Buy Now | |
Onlinecomponents.com | DUST CAP 37 POS F RoHS: Compliant | 0 |
|
$0.9310 / $1.5770 | Buy Now | ||
DISTI #
COC160X10479X
|
Interstate Connecting Components | DUST CAP 37 POS F | 0 |
|
$1.0508 / $1.3218 | Buy Now | |
CDM Electronics | DUST CAP 37 POS F Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0900 / $1.3400 | RFQ |
CAD Models for 160X10479X by Conec Corporation
Part Data Attributes for 160X10479X by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Assembly Item Name
|
CAP ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
TPE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Related Parts for 160X10479X
-
980-0009-472Assembly Items
-
132C11019XTerminals and Terminal Blocks
-
1682841Other Circular Connectors
-
HD64F3052BF25VMicrocontrollers
-
MS3106A36-7SMilitary Circular Connectors
-
IRF1010EPBFPower Field-Effect Transistors
-
TLE2142QDRQ1Operational Amplifiers
-
XC7S6-1CPGA196IField Programmable Gate Arrays
-
M25P16-VMN6TPFlash Memories