There are no models available for this part yet.
Overview of 161-05089 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0508-9Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers |
Price & Stock for 161-05089 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4338
|
Newark | Spiralwrap Protective Sheathing, 0.75" Diameter, Pa6, Black, 500Ft/Roll |Hellermanntyton 161-05089 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.6000 / $8.0900 | Buy Now | |
DISTI #
3937-161-05089-ND
|
DigiKey | SPIRAL WRAP 3/4" X 500' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$11.1400 | Buy Now | |
DISTI #
161-05089-ND
|
DigiKey | SPIRAL WRAP 3/4" X 500' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,691.1800 | Buy Now | |
DISTI #
329-16105089
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 4N0H 3/4 BLK SPIRALWRAP RoHS: Compliant | 0 |
|
$3.4900 | Order Now | |
DISTI #
71380356
|
RS | Sleeves & Tubing, Spiralwrap Protective Sheathing, .75" Diameter, PA6, Black | HellermannTyton 161-05089 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.2900 / $8.5200 | RFQ | |
Onlinecomponents.com | Spiralwrap Protective Sheathing - 0.75" Diameter - PA6 - Black - 500ft/roll RoHS: Compliant | 0 |
|
$5.7000 / $11.9400 | Buy Now | ||
DISTI #
161-05089
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 4N0H 3/4 BLK SPIRALWRAP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Spool | Americas - 0 |
|
$3.4600 | Buy Now | |
DISTI #
000000000005623263
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 4N0H 3/4 BLK SPIRALWRAP Min Qty: 500 | 0 |
|
$10.5300 | Buy Now |