161-5435-EX
Kobiconn

Overview of 161-5435-EX by Kobiconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68655-435HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail.
68705-435HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail
10155435-00031LF Amphenol Communications Solutions USB TYPE C FEMALE R/A SMT 16PIN 15

Price & Stock for 161-5435-EX by Kobiconn

Part # Manufacturer Description Stock Price Buy
DISTI # 161-5435-EX
Mouser Electronics Phone Connectors 3.5MM 4 COND PNL JK RoHS: Compliant 1604
  • 1 $2.1300
  • 10 $1.6600
  • 100 $1.4000
$1.4000 / $2.1300 Buy Now

CAD Models for 161-5435-EX by Kobiconn
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 161-5435-EX by Kobiconn

161-5435-EX
Kobiconn
-
-
Samacsys Manufacturer
Kobiconn
Want to compare parts?
  1. 161-5435-EX
    Kobiconn
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 161-5435-EX by Kobiconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 161-5435-EX by Kobiconn

Select Manufacturer
Which Manufacturer of 161-5435-EX would you like to use for your alert(s)?
  • Please alert me when 161-5435-EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 161-5435-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 161-5435-EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 161-5435-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 161-5435-EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 161-5435-EX by Kobiconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: