Part Details for 161-64008 by HellermannTyton
Overview of 161-64008 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-008HLF | Amphenol Communications Solutions | CUS. HDR STR 2X10 | |
54122-806400800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
10106116-4008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S STB, Right Angle, Header. |
Price & Stock for 161-64008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7033
|
Newark | Clip, Sleeving, 25Mm, Pk50, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, External Width:-, Height:-, Rohs Compliant: Yes |Hellermanntyton 161-64008 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 4 |
|
$37.9800 / $55.8700 | Buy Now |
DISTI #
75Y4352
|
Newark | Helawrap, Accessory Clip, Hwclip25, 1" Dia, Pa66Hirhs, Black, 50/Pkg |Hellermanntyton 161-64008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$138.5100 / $171.6100 | Buy Now |
DISTI #
3937-161-64008-ND
|
DigiKey | CBL CLIP U-TYPE BLK PUSH IN 50PK Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$291.0000 | Buy Now |
DISTI #
161-64008-ND
|
DigiKey | CBL CLIP U-TYPE BLK PUSH IN 50PK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.8900 | Buy Now |
DISTI #
329-16164008
|
Mouser Electronics | Conduit Fittings & Accessories HWCLIP25 HELAWRAP 1 CLIP 50CT RoHS: Compliant | 0 |
|
$138.1900 / $152.1100 | Order Now |
DISTI #
71380359
|
RS | Sleeves & Tubing, Helawrap, Accessory Clip, HWCLIP25, 1" Dia, Black | HellermannTyton 161-64008 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$161.9100 / $178.1000 | RFQ |
|
Onlinecomponents.com | Helawrap - Accessory Clip - HWCLIP25 - 1" Dia - PA66HIRHS - Black - 50/pkg RoHS: Compliant | 0 |
|
$125.7800 / $157.8300 | Buy Now |
DISTI #
161-64008
|
TTI | Conduit Fittings & Accessories HWCLIP25 HELAWRAP 1 CLIP 50CT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.5800 / $141.6100 | Buy Now |
DISTI #
000000000003671771
|
Sager | Conduit Fittings & Accessories HWCLIP25 HELAWRAP 1 CLIP 50CT Min Qty: 1 | 0 |
|
$167.6700 / $182.1300 | Buy Now |
Part Details for 161-64008
161-64008 CAD Models
161-64008 Part Data Attributes
|
161-64008
HellermannTyton
Buy Now
|
Compare Parts:
161-64008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |