Part Details for 161-64203 by HellermannTyton
Overview of 161-64203 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GX36420-3-DNT | Renesas Electronics Corporation | 4 × 64Gbps Linear TIA | |
TPS64203DBVTG4 | Texas Instruments | Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85 | |
TPS64203DBVT | Texas Instruments | Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85 |
Price & Stock for 161-64203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70604147
|
RS | Protective, Sleeve, 16mm Silver Braided PP, 25M Length | HellermannTyton 161-64203 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 0 |
|
$94.2300 / $102.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.4100 / $2.8300 | Buy Now |
DISTI #
HWPP16-PP-ML
|
TME | Spiral wrapping, 16mm, polypropylene, silver, Helawrap HWPP Min Qty: 25 | 0 |
|
$2.8200 / $3.5200 | RFQ |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.4100 / $2.8300 | Buy Now |