Part Details for 161-64507 by HellermannTyton
Overview of 161-64507 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-64507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4364
|
Newark | Helawrap, Hwpp30, 1-1/4" (30Mm) Dia, Pp, Black, 100 Ft/Reel |Hellermanntyton 161-64507 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$266.1100 / $322.8800 | Buy Now |
DISTI #
1436-1242-ND
|
DigiKey | SLIT WRAP 1.181" X 100' BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$256.0016 / $286.5700 | Buy Now |
DISTI #
329-16164507
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HWPP30 HELAWRAP 1-1/4(30MM) RoHS: Compliant | 0 |
|
$256.0000 / $286.5700 | Order Now |
DISTI #
70717810
|
RS | Sleve, 1-1/4" (30mm) HWPP Helawrap Polypropylene, 100 ft, Black | HellermannTyton 161-64507 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$257.9100 / $286.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$254.5800 / $274.2700 | Buy Now | |
DISTI #
161-64507
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HWPP30 HELAWRAP 1-1/4(30MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$265.5500 / $286.5700 | Buy Now |
DISTI #
000000000003671779
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HWPP30 HELAWRAP 1-1/4(30MM) Min Qty: 1 | 0 |
|
$330.2600 / $358.7400 | Buy Now |