Part Details for 1610600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6537
|
Newark | Blc 5.08/14 R Og |Weidmuller 1610600000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.3900 | Buy Now |
DISTI #
1610600000-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3908 | Buy Now |
DISTI #
1610600000
|
Avnet Americas | Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6081 / $1.8526 | Buy Now |
DISTI #
470-1610600000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/13/180R OR BX | 50 |
|
$1.6800 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
300 In Stock |
|
$2.2700 / $2.9500 | Buy Now |
DISTI #
1610600000
|
Avnet Americas | Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6081 / $1.8526 | Buy Now |
DISTI #
1610600000
|
Avnet Abacus | Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
300 In Stock |
|
$2.2700 / $2.9500 | Buy Now |