Part Details for 161158 (ALTERNATE: 161158) by RS Pro
Overview of 161158 (ALTERNATE: 161158) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161158 (ALTERNATE: 161158)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636498
|
RS | VDE 3 Piece Plier Set 200mm Radio/Telephone, 180mm Combo, 160mm Piano | RS PRO 161158 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Set | 3 |
|
$93.2700 / $98.1600 | Buy Now |