Part Details for 16117 by Heyco
Overview of 16117 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87916-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
68016-117HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 17 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 16117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-16117-ND
|
DigiKey | HLT-3/4-12 BLK Min Qty: 1 Lead time: 5 Weeks Container: Box |
100 In Stock |
|
$1.1395 / $2.2000 | Buy Now |
DISTI #
836-16117
|
Mouser Electronics | Cable Ties HLT-3/4-12 BLK RoHS: Compliant | 0 |
|
$0.9770 / $2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$0.8380 / $1.5870 | Buy Now |
DISTI #
HEY16117
|
DB Roberts | HLT-34-12 BLK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$0.8380 / $1.5870 | Buy Now |