Part Details for 1612275-4 by TE Connectivity
Overview of 1612275-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1612275-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1612275-4-ND
|
DigiKey | CONN PLUG HSG 89POS SEALED Min Qty: 80 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6686 | Buy Now |
DISTI #
1612275-4
|
Avnet Americas | CONNECTOR , SEALED PLUG ASSEMBLY - Trays (Alt: 1612275-4) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1612275-4
|
Mouser Electronics | Automotive Connectors SEAL 0.64/2.3II 89 POS PLUG ASSY RoHS: Compliant | 0 |
|
$6.8000 / $9.8000 | Order Now |
|
Onlinecomponents.com | SEALED 0.64/2.3II 89 POS PLUG ASSY RoHS: Compliant | 0 |
|
$5.4100 / $6.3100 | Buy Now |
|
Master Electronics | SEALED 0.64/2.3II 89 POS PLUG ASSY RoHS: Compliant | 0 |
|
$5.4100 / $6.3100 | Buy Now |
Part Details for 1612275-4
1612275-4 CAD Models
1612275-4 Part Data Attributes
|
1612275-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612275-4
TE Connectivity
SEALED 0.64/2.3II 89 POS PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 4.472 inch | |
Body Depth | 1.638 inch | |
Body Length | 1.417 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 88 |