-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALED 0.64/2.3II 60POS LEVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1612288-1-ND
|
DigiKey | SEALED 0.64/2.3II 60POS LEVER Min Qty: 400 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9167 | Buy Now |
DISTI #
1612288-1
|
Avnet Americas | Lever for 60 Position Sealed I/O Connectors Polybutylene Terephthalate Gray Bag - Bag (Alt: 1612288-1) Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.6587 / $1.9961 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.7000 | Buy Now |
DISTI #
AMP1612288-1
|
Heilind Electronics | SEALED 0.64/2.3II 60POS LEVER | Americas - 0 in Stock |
|
$2.0673 / $2.1299 | Buy Now |
|
Onlinecomponents.com | SEALED 0.64/2.3II 60POS LEVER RoHS: Compliant |
254 Partner Stock |
|
$2.0700 / $2.7100 | Buy Now |
DISTI #
84020324
|
Verical | Connector Accessories Lever, 60 POS, Gray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 254 |
|
$2.9500 / $3.5100 | Buy Now |
DISTI #
AMP1612288-1
|
Interstate Connecting Components | SEALED 0.64/2.3II 60POS LEVER | 0 |
|
$2.0673 / $2.1299 | Buy Now |
DISTI #
1612288-1
|
Avnet Abacus | Lever for 60 Position Sealed I/O Connectors Polybutylene Terephthalate Gray Bag (Alt: 1612288-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1612288-1
|
Avnet Abacus | Lever for 60 Position Sealed I/O Connectors Polybutylene Terephthalate Gray Bag (Alt: 1612288-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415953469
|
Chip1Stop | Connector Other RoHS: Compliant | 254 |
|
$3.2500 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612288-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612288-1
TE Connectivity
SEALED 0.64/2.3II 60POS LEVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |