-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1612334-1) GRACE INERTIA CONNECTOR 3.5 RE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4381
|
Newark | Grace Inertia Connector 3.5 Re |Te Connectivity 1612334-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 | Buy Now |
DISTI #
A120188CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
833 In Stock |
|
$0.0629 / $0.1900 | Buy Now |
DISTI #
1612334-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 1612334-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0666 | Buy Now |
DISTI #
571-1612334-1-LP
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 254 |
|
$0.1680 / $0.2400 | Buy Now |
DISTI #
571-1612334-1-MR
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1000 |
|
$0.0990 | Buy Now |
DISTI #
571-1612334-1
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 RE RoHS: Compliant | 15000 |
|
$0.0660 / $0.0810 | Buy Now |
DISTI #
571-1612334-1-CT
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1320 | Order Now |
DISTI #
V72:2272_11826387
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1635 Container: Cut Strips | Americas - 21081 |
|
$0.0129 / $0.0304 | Buy Now |
|
Future Electronics | GRACE INERTIA 3.5 REC CONTACT(M) RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0666 / $0.0727 | Buy Now |
|
Future Electronics | GRACE INERTIA 3.5 REC CONTACT(M) RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0666 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612334-1
TE Connectivity
(1612334-1) GRACE INERTIA CONNECTOR 3.5 RE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.051 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Terminal Type | CRIMP | |
Used With | TAB CONTACT | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |