Part Details for 1613-1 by Keystone Electronics Corp
Overview of 1613-1 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1613ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
ADG1613BCPZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro |
Price & Stock for 1613-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1613-1-ND
|
DigiKey | TERM TURRET DOUBLE L=4.72MM TIN Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2505 | Buy Now |
DISTI #
534-1613-1
|
Mouser Electronics | Circuit Board Hardware - PCB .051 TURRETT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71171996
|
RS | Solder Turret Terminal, Double Ended,.186" Long,.067" Mount Hole, For .032" Panel | Keystone Electronics 1613-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.3150 | RFQ |