Part Details for 1613-2 by Keystone Electronics Corp
Overview of 1613-2 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1613-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1613-2-ND
|
DigiKey | TERM TURRET DOUBLE L=4.72MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1127 In Stock |
|
$0.1658 / $0.3900 | Buy Now |
DISTI #
534-1613-2
|
Mouser Electronics | Circuit Board Hardware - PCB .082" TURRETTERMINAL RoHS: Compliant | 1125 |
|
$0.1650 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1540 | Buy Now |
|
Bisco Industries | 940 |
|
Buy Now | ||
|
Quest Components | PCB TERMINAL | 25 |
|
$0.2888 / $0.3465 | Buy Now |