There are no models available for this part yet.
Overview of 1614-2 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1614IS8#TRPBF | Analog Devices | Inv 600kHz Sw Reg | |
ADP1614ACPZ-650-R7 | Analog Devices | 4A Boost 650KHz | |
ADP1614ACPZ-R7 | Analog Devices | 3A Fixed CL Boost 0.65/1.3MHz |
Price & Stock for 1614-2 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36-1614-2-ND
|
DigiKey | CONN PIN RCPT .025-.037 SOLDER Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3552 | Buy Now | |
DISTI #
71172000
|
RS | Micro Jack, Pin Size .025-.037",.105" Long, Solder Mount, Tin Plating/Finish | Keystone Electronics 1614-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 | RFQ |
CAD Models for 1614-2 by Keystone Electronics Corp
Part Data Attributes for 1614-2 by Keystone Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|