Part Details for 1614-3 by Keystone Electronics Corp
Overview of 1614-3 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1614IS8#TRPBF | Analog Devices | Inv 600kHz Sw Reg | |
ADP1614ACPZ-650-R7 | Analog Devices | 4A Boost 650KHz | |
ADP1614ACPZ-R7 | Analog Devices | 3A Fixed CL Boost 0.65/1.3MHz |
Price & Stock for 1614-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1614-3-ND
|
DigiKey | CONN PIN RCPT .025-.037 SOLDER Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2242 | Buy Now |
DISTI #
534-1614-3
|
Mouser Electronics | Test Plugs & Test Jacks JACK (RoHS NON-COMP) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70182794
|
RS | Micro Jack, Solder Mount Jack, .155 L, .025-.037 Pins, Brass/Tin | Keystone Electronics 1614-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
Part Details for 1614-3
1614-3 CAD Models
1614-3 Part Data Attributes
|
1614-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1614-3
Keystone Electronics Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |