Part Details for 1614-S4A TOR by Hoffman Electronics Corp
Overview of 1614-S4A TOR by Hoffman Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8062ARZ | Analog Devices | SOIC Dual, R-toR Vltg-Fdbk Am | |
LT1614IS8#TRPBF | Analog Devices | Inv 600kHz Sw Reg | |
ADP1614ACPZ-650-R7 | Analog Devices | 4A Boost 650KHz |
Price & Stock for 1614-S4A TOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7000 |
|
RFQ |