Part Details for 1614590 by Phoenix Contact
Overview of 1614590 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1614590-ND
|
DigiKey | TOOL HAND CRIMPER CONTACTS SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$2,038.7300 | Buy Now |
DISTI #
651-1614590
|
Mouser Electronics | Crimpers / Crimping Tools RC-Z2514 RoHS: Compliant | 3 |
|
$2,038.7200 | Buy Now |
|
Onlinecomponents.com | Crimping Pliers With Digital Display |
1 In Stock |
|
$1,969.1500 / $1,989.0000 | Buy Now |
DISTI #
1614590
|
TTI | Crimpers / Crimping Tools RC-Z2514 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,009.1000 | Buy Now |
DISTI #
000000000003806291
|
Sager | Crimpers / Crimping Tools RC-Z2514 | 0 |
|
Buy Now | |
DISTI #
3257620
|
Farnell | CRIMPING PLIER W/DIG DISP, HAND, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2,566.2832 | Buy Now |
|
Master Electronics | Crimping Pliers With Digital Display |
1 In Stock |
|
$1,969.1500 / $1,989.0000 | Buy Now |
Part Details for 1614590
1614590 CAD Models
1614590 Part Data Attributes
|
1614590
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1614590
Phoenix Contact
TOOL HAND CRIMPER CONTACTS SIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |