Part Details for 1614890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1614890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5606
|
Newark | Sld 5.00/20/180G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1614890000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $12.3700 | Buy Now |
DISTI #
1614890000-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7560 | Buy Now |
DISTI #
1614890000
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1614890000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.8783 / $6.7718 | Buy Now |
DISTI #
470-1614890000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.00/20/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.0500 / $10.9100 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 20 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$6.1000 / $7.9900 | Buy Now |
DISTI #
1614890000
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 5mm Solder ST Thru-Hole Box (Alt: 1614890000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |