Part Details for 16151 by Heyco
Overview of 16151 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77316-151LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 13 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 16151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-16151-ND
|
DigiKey | HLT-3/4-18 GRY Min Qty: 1 Lead time: 5 Weeks Container: Box |
50 In Stock |
|
$2.3894 / $4.4200 | Buy Now |
DISTI #
836-16151
|
Mouser Electronics | Cable Ties HLT-3/4-18 GRY RoHS: Compliant | 0 |
|
$2.3100 / $3.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.7800 / $2.8300 | Buy Now |
DISTI #
HEY16151
|
DB Roberts | HLT-34-18 GRY | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$1.7800 / $2.8300 | Buy Now |