Part Details for 161521-000 by TE Connectivity
Overview of 161521-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161521-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161521-000
|
Avnet Americas | 44AM1811-16-9-9CS2275 - Bulk (Alt: 161521-000) Min Qty: 2000 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6830 / $1.9002 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
RYC161521-000
|
Heilind Electronics | 44AM1811-16-9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM1811-16-9-9CS2275 RoHS: Compliant | 0 |
|
$1.6800 / $4.6100 | Buy Now |
DISTI #
RYC161521-000
|
Interstate Connecting Components | 44AM1811-16-9-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399078
|
Sager | Hook-up Wire 44AM1811-16-9-9CS2275 Min Qty: 1 | 0 |
|
$1.9000 / $2.3700 | Buy Now |
|
Master Electronics | 44AM1811-16-9-9CS2275 RoHS: Compliant | 0 |
|
$1.6800 / $4.6100 | Buy Now |
Part Details for 161521-000
161521-000 CAD Models
161521-000 Part Data Attributes
|
161521-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
161521-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |