Part Details for 1615270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K8697
|
Newark | Din Rail Terminal Block, 7Pos, 12Awg, No. Of Positions:7Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:500V, No. Of Levels:4 Rohs Compliant: Yes |Weidmuller 1615270000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $14.3700 | Buy Now |
DISTI #
1615270000
|
Avnet Americas | Conn Terminal Block 4 POS Screw - Bulk (Alt: 1615270000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$10.5300 / $12.1306 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw T DIN Rail RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ |