There are no models available for this part yet.
Overview of 1615430000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1615430000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH8981
|
Newark | Sl 3.50/04/90G 4.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1615430000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7310 / $1.0100 | Buy Now | |
DISTI #
10B6608
|
Newark | Pin Header, 4 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1615430000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8170 / $1.1300 | Buy Now | |
DISTI #
281-1119-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
327 In Stock |
|
$0.7541 / $2.1000 | Buy Now | |
DISTI #
1615430000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1615430000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7616 / $0.8774 | Buy Now | |
DISTI #
470-1615430000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/04/90G 4.5SN BK RoHS: Compliant | 169 |
|
$0.7540 / $2.0200 | Buy Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant |
800 In Stock 2000 Factory Stock |
|
$0.8030 / $1.4670 | Buy Now | ||
DISTI #
1615430000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1615430000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant |
800 In Stock 2000 Factory Stock |
|
$0.8030 / $1.4670 | Buy Now |