-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B312CV=RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616004-5
|
Avnet Americas | Electromechanical Relay 3PST-NO 200A 28VDC Chassis Mount - Bulk (Alt: 1616004-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616004-5
|
Heilind Electronics | B312CV=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B312CV=RELAY |
3 In Stock |
|
$7,006.1400 / $7,444.0300 | Buy Now |
DISTI #
1616004-5
|
TTI | Contactors - Electromechanical B312CV=RELAY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28,083.8600 | Buy Now |
DISTI #
1616004-5
|
Avnet Americas | Electromechanical Relay 3PST-NO 200A 28VDC Chassis Mount - Bulk (Alt: 1616004-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616004-5
|
Avnet Americas | Electromechanical Relay 3PST-NO 200A 28VDC Chassis Mount - Bulk (Alt: 1616004-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000889163
|
Sager | Contactors - Electromechanical B312CV=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | B312CV=RELAY |
3 In Stock |
|
$7,006.1400 / $7,444.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1616004-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616004-5
TE Connectivity
B312CV=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |