Part Details for 1616006-1 by TE Connectivity
Overview of 1616006-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1616006-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1616006-1-ND
|
DigiKey | B800=RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$12,841.9100 / $49,391.9500 | Buy Now |
DISTI #
1616006-1
|
Avnet Americas | B800=RELAY - Bulk (Alt: 1616006-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616006-1
|
Heilind Electronics | B800=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B800=RELAY |
11 Partner Stock |
|
$13,624.8300 / $42,577.6100 | Buy Now |
DISTI #
1616006-1
|
Avnet Americas | B800=RELAY - Bulk (Alt: 1616006-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616006-1
|
Avnet Americas | B800=RELAY - Bulk (Alt: 1616006-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1616006-1
|
PEI Genesis | Power/Signal Relay 3PST-NO 2 | 11 |
|
Buy Now | |
DISTI #
000000000003022887
|
Sager | General Purpose Relays B800=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | B800=RELAY |
11 Partner Stock |
|
$13,624.8300 / $42,577.6100 | Buy Now |
Part Details for 1616006-1
1616006-1 CAD Models
1616006-1 Part Data Attributes
|
1616006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616006-1
TE Connectivity
Power/Signal Relay, 3PST-NO, 28VDC (Coil), 800A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 800 A | |
Contact Current(DC)-Max | 800 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |