There are no models available for this part yet.
Overview of 1616008-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1616008-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P2783
|
Newark | Bh316A (Faa/Pma)=Relay |Hartman Te Connectivity 1616008-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22,753.6400 / $26,735.5200 | Buy Now | |
DISTI #
1616008-5
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NO/SPST-NC 50/5A 28VDC 56Ohm - Bulk (Alt: 1616008-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$22,374.4040 / $26,925.1300 | Buy Now | |
DISTI #
AMP1616008-5
|
Heilind Electronics | BH316A (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
$4,886.8650 / $28,442.0410 | Buy Now | |
Onlinecomponents.com | BH316A (FAA/PMA)=RELAY |
1 In Stock |
|
$14,859.1400 / $25,907.2800 | Buy Now | ||
DISTI #
83642241
|
Verical | Contactor 28VDC 56Ohm 50/5A 3PST-NO/SPST-NO/SPST-NC(94.742x83.947x64.313)mm RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$2,540.6950 / $2,671.6340 | Buy Now | |
DISTI #
1616008-5
|
TTI | General Purpose Relays BH316A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21,467.6300 | Buy Now | |
DISTI #
AMP1616008-5
|
Interstate Connecting Components | BH316A (FAA/PMA)=RELAY | 0 |
|
$4,886.8650 / $28,442.0410 | Buy Now | |
DISTI #
000000000000889180
|
Sager | General Purpose Relays BH316A | 0 |
|
Buy Now | ||
DISTI #
1616008-5
|
Avnet Abacus | TE, BH316A (FAA/PMA)=RELAY (Alt: 1616008-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1616008-5
|
Avnet Asia | TE, BH316A (FAA/PMA)=RELAY (Alt: 1616008-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | 0 |
|
$27,256.9500 / $30,712.0570 | Buy Now |
CAD Models for 1616008-5 by TE Connectivity
Part Data Attributes for 1616008-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Body Breadth
|
68.25 mm
|
Body Height
|
51.21 mm
|
Body Length or Diameter
|
82.55 mm
|
Coil Current(DC)-Max
|
0.5 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
14000 mW
|
Coil Release Voltage(DC)
|
1.5 V
|
Coil Resistance
|
56 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
50A@115VAC
|
Contact Current(AC)-Max
|
50 A
|
Contact Current(DC)-Max
|
50 A
|
Contact (DC) Max Rating R Load
|
50A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
27 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
82.55mm x 68.25mm x 51.21mm
|
Reference Standard
|
MIL-R-6106
|
Relay Action
|
MOMENTARY
|
Relay Function
|
3PST-NO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
12 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|