Part Details for 1616016-1 by TE Connectivity
Overview of 1616016-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1616016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616016-1-ND
|
DigiKey | D7KD=CONTACTOR 2PST Min Qty: 2 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,621.5450 | Buy Now |
DISTI #
1616016-1
|
Avnet Americas | D7KD=CONTACTOR 2PST - Bulk (Alt: 1616016-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1616016-1
|
Mouser Electronics | Contactors - Electromechanical D7KD=CONTACTOR 2PST RoHS: Not Compliant | 0 |
|
$6,621.5400 | Order Now |
DISTI #
71334571
|
RS | D7KD=CONTACTOR 2PST | TE Connectivity 1616016-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$8,628.5300 | RFQ |
DISTI #
AMP1616016-1
|
Heilind Electronics | D7KD=CONTACTOR 2PST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D7KD=CONTACTOR 2PST | 0 |
|
$3,905.6100 / $6,592.8200 | Buy Now |
DISTI #
1616016-1
|
TTI | Contactors - Electromechanical D7KD=CONTACTOR 2PST Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1616016-1
|
Avnet Americas | D7KD=CONTACTOR 2PST - Bulk (Alt: 1616016-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616016-1
|
Avnet Americas | D7KD=CONTACTOR 2PST - Bulk (Alt: 1616016-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616016-1
|
Interstate Connecting Components | D7KD=CONTACTOR 2PST | 0 |
|
Buy Now |
Part Details for 1616016-1
1616016-1 CAD Models
1616016-1 Part Data Attributes
|
1616016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616016-1
TE Connectivity
Power/Signal Relay, 32VDC (Coil), 60A (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |