Part Details for 1616017-2 by TE Connectivity
Overview of 1616017-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616017-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616017-2
|
Avnet Americas | Electromechanical Relay 3PST-NO 120A 28VDC Chassis Mount - Bulk (Alt: 1616017-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616017-2
|
Heilind Electronics | DH25CE=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DH25CE=RELAY | 0 |
|
$7,866.3500 / $24,582.3400 | Buy Now |
DISTI #
AMP1616017-2
|
Interstate Connecting Components | DH25CE=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000000889205
|
Sager | General Purpose Relays DH25CE=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | DH25CE=RELAY | 0 |
|
$7,866.3500 / $24,582.3400 | Buy Now |
Part Details for 1616017-2
1616017-2 CAD Models
1616017-2 Part Data Attributes:
|
1616017-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616017-2
TE Connectivity
DH25CE=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 120 A | |
Contact Current(DC)-Max | 120 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |