Part Details for 1616017-4 by TE Connectivity
Overview of 1616017-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616017-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1616017-4-ND
|
DigiKey | DH25CU=CONTACTOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$21,454.1000 / $39,870.1000 | Buy Now |
DISTI #
1616017-4
|
Avnet Americas | DH25CU=CONTACTOR - Bulk (Alt: 1616017-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616017-4
|
Heilind Electronics | DH25CU=CONTACTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DH25CU=CONTACTOR |
4 In Stock |
|
$8,518.2200 / $9,050.6100 | Buy Now |
DISTI #
1616017-4
|
Avnet Americas | DH25CU=CONTACTOR - Bulk (Alt: 1616017-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616017-4
|
Avnet Americas | DH25CU=CONTACTOR - Bulk (Alt: 1616017-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616017-4
|
Interstate Connecting Components | DH25CU=CONTACTOR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1616017-4
|
PEI Genesis | Power/Signal Relay, 3PST, 28 | 4 |
|
Buy Now | |
|
Master Electronics | DH25CU=CONTACTOR |
4 In Stock |
|
$8,518.2200 / $9,050.6100 | Buy Now |
Part Details for 1616017-4
1616017-4 CAD Models
1616017-4 Part Data Attributes
|
1616017-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616017-4
TE Connectivity
Power/Signal Relay, 3PST, 28VDC (Coil), 120A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 120 A | |
Contact Current(DC)-Max | 120 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |