Part Details for 1616023-2 by TE Connectivity
Overview of 1616023-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1616023-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1616023-2-ND
|
DigiKey | B430Z (FAA/PMA)=RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$11,456.7600 / $44,064.4300 | Buy Now |
DISTI #
1616023-2
|
Avnet Americas | B430Z RELAY - Bulk (Alt: 1616023-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616023-2
|
Heilind Electronics | B430Z (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
$8,419.9500 / $46,777.5300 | Buy Now |
|
Onlinecomponents.com | B430Z (FAA/PMA)=RELAY |
15 In Stock |
|
$9,414.3500 / $10,002.7500 | Buy Now |
DISTI #
1616023-2
|
TTI | General Purpose Relays B430Z Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$37,142.5400 | Buy Now |
DISTI #
1616023-2
|
Avnet Americas | B430Z RELAY - Bulk (Alt: 1616023-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616023-2
|
Avnet Americas | B430Z RELAY - Bulk (Alt: 1616023-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616023-2
|
Interstate Connecting Components | B430Z (FAA/PMA)=RELAY | 0 |
|
$8,419.9500 / $46,777.5300 | Buy Now |
DISTI #
TE Connectivity 1616023-2
|
PEI Genesis | Power/Signal Relay, 3PST, 28 | 15 |
|
Buy Now | |
DISTI #
000000000000889225
|
Sager | General Purpose Relays B430Z | 0 |
|
Buy Now |
Part Details for 1616023-2
1616023-2 CAD Models
1616023-2 Part Data Attributes
|
1616023-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616023-2
TE Connectivity
B430Z (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 275 A | |
Contact Current(DC)-Max | 275 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |