Part Details for 1616026-2 by TE Connectivity
Overview of 1616026-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1616026-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616026-2
|
Avnet Americas | DH21N RELAY - Bulk (Alt: 1616026-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21,880.6350 / $26,330.9320 | Buy Now |
DISTI #
AMP1616026-2
|
Heilind Electronics | DH21N=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DH21N=RELAY | 0 |
|
$7,085.9000 / $22,143.4300 | Buy Now |
DISTI #
1616026-2
|
Avnet Americas | DH21N RELAY - Bulk (Alt: 1616026-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21,880.6350 / $26,330.9320 | Buy Now |
DISTI #
1616026-2
|
Avnet Americas | DH21N RELAY - Bulk (Alt: 1616026-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21,880.6350 / $26,330.9320 | Buy Now |
DISTI #
AMP1616026-2
|
Interstate Connecting Components | DH21N=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000000889235
|
Sager | General Purpose Relays DH21N=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | DH21N=RELAY | 0 |
|
$7,085.9000 / $22,143.4300 | Buy Now |
Part Details for 1616026-2
1616026-2 CAD Models
1616026-2 Part Data Attributes
|
1616026-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616026-2
TE Connectivity
Power/Signal Relay, SPST-NO/NC, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO/NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |