Part Details for 1616030-1 by TE Connectivity
Overview of 1616030-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1616030-1-ND
|
DigiKey | B347A=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$30,611.0180 / $153,055.0500 | Buy Now |
DISTI #
AMP1616030-1
|
Heilind Electronics | B347A=RELAY | Americas - 0 in Stock |
|
$15,807.7980 / $87,821.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40,834.4400 / $75,886.3300 | Buy Now | |
DISTI #
AMP1616030-1
|
Interstate Connecting Components | B347A=RELAY | 0 |
|
$15,807.7980 / $87,821.0700 | Buy Now |
DISTI #
000000000000889248
|
Sager | TE Connectivity B347A=RELAY | 0 |
|
Buy Now | |
DISTI #
1616030-1
|
Avnet Abacus | B347A RELAY (Alt: 1616030-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1616030-1
|
Avnet Abacus | B347A RELAY (Alt: 1616030-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40,834.4400 / $75,886.3300 | Buy Now |