Part Details for 1616043-7 by TE Connectivity
Overview of 1616043-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1616043-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1616043-7
|
Heilind Electronics | B140AP1=RELAY | Americas - 0 in Stock |
|
$9,335.3450 / $54,332.6700 | Buy Now |
|
Onlinecomponents.com | B-140AP-1=RELAY | 0 |
|
$13,517.2000 / $43,255.0500 | Buy Now |
DISTI #
AMP1616043-7
|
Interstate Connecting Components | B140AP1=RELAY | 0 |
|
$9,335.3450 / $54,332.6700 | Buy Now |
DISTI #
000000000000889302
|
Sager | General Purpose Relays B-140AP-1 | 0 |
|
Buy Now | |
DISTI #
1616043-7
|
Avnet Abacus | B140AP1 RELAY (Alt: 1616043-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B-140AP-1=RELAY | 0 |
|
$13,517.2000 / $43,255.0500 | Buy Now |
Part Details for 1616043-7
1616043-7 CAD Models
1616043-7 Part Data Attributes
|
1616043-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616043-7
TE Connectivity
B-140AP-1=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |