Part Details for 1616048-5 by TE Connectivity
Overview of 1616048-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for 1616048-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616048-5
|
Avnet Americas | Crimpband Splices - Bulk (Alt: 1616048-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616048-5
|
Heilind Electronics | D18T=RELAY-3PDT CTR OFF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D18T=RELAY-3PDT CTR OFF | 0 |
|
$9,282.0300 / $29,702.4900 | Buy Now |
DISTI #
1616048-5
|
Avnet Americas | Crimpband Splices - Bulk (Alt: 1616048-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616048-5
|
Avnet Americas | Crimpband Splices - Bulk (Alt: 1616048-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616048-5
|
Interstate Connecting Components | D18T=RELAY-3PDT CTR OFF | 0 |
|
Buy Now | |
DISTI #
000000000000889326
|
Sager | General Purpose Relays D18T=RELAY-3PDT CTR OFF | 0 |
|
Buy Now | |
|
Master Electronics | D18T=RELAY-3PDT CTR OFF | 0 |
|
$9,282.0300 / $29,702.4900 | Buy Now |
Part Details for 1616048-5
1616048-5 CAD Models
1616048-5 Part Data Attributes
|
1616048-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616048-5
TE Connectivity
Power/Signal Relay, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |