Part Details for 1616049-1 by TE Connectivity
Overview of 1616049-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616049-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1616049-1-ND
|
DigiKey | D31C (FAA/PMA)=RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$5,471.7900 / $11,137.2000 | Buy Now |
DISTI #
1616049-1
|
Avnet Americas | D31C RELAY - Bulk (Alt: 1616049-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-1616049-1
|
Mouser Electronics | General Purpose Relays D31C (FAA/PMA)=RELAY RoHS: Not Compliant | 0 |
|
$9,276.5900 | Order Now |
DISTI #
AMP1616049-1
|
Heilind Electronics | D31C (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D31C (FAA/PMA)=RELAY |
16 Partner Stock |
|
$4,532.2900 / $4,815.5600 | Buy Now |
DISTI #
1616049-1
|
TTI | General Purpose Relays D31C (FAA/PMA)=RELAY Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9,208.7600 | Buy Now |
DISTI #
1616049-1
|
Avnet Americas | D31C RELAY - Bulk (Alt: 1616049-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616049-1
|
Avnet Americas | D31C RELAY - Bulk (Alt: 1616049-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616049-1
|
Interstate Connecting Components | D31C (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1616049-1
|
PEI Genesis | Power/Signal Relay, 3PDT, 28 | 16 |
|
Buy Now |
Part Details for 1616049-1
1616049-1 CAD Models
1616049-1 Part Data Attributes
|
1616049-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616049-1
TE Connectivity
D31C (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks, 2 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |