Part Details for 1616050-2 by TE Connectivity
Overview of 1616050-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1616050-2-ND
|
DigiKey | DH18DA (FAA/PMA)=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$33,221.6900 | Buy Now |
DISTI #
1616050-2-ND
|
DigiKey | DH18DA (FAA/PMA)=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29,683.2200 | Buy Now |
DISTI #
1616050-2
|
Avnet Americas | DH-18 Series HARTMAN Power Switching DC Contactor Hermetically Sealed 4PDT Center-off 50 A 28 VDC - Bulk (Alt: 1616050-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616050-2
|
Heilind Electronics | DH18DA (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DH18DA (FAA/PMA)=RELAY | 0 |
|
$8,773.9700 / $28,076.7300 | Buy Now |
DISTI #
1616050-2
|
Avnet Americas | DH-18 Series HARTMAN Power Switching DC Contactor Hermetically Sealed 4PDT Center-off 50 A 28 VDC - Bulk (Alt: 1616050-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616050-2
|
Avnet Americas | DH-18 Series HARTMAN Power Switching DC Contactor Hermetically Sealed 4PDT Center-off 50 A 28 VDC - Bulk (Alt: 1616050-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1616050-2
|
PEI Genesis | Power/Signal Relay, 28VDC (C | 1 |
|
Buy Now | |
DISTI #
000000000000889333
|
Sager | General Purpose Relays DH18DA (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | DH18DA (FAA/PMA)=RELAY | 0 |
|
$8,773.9700 / $28,076.7300 | Buy Now |
Part Details for 1616050-2
1616050-2 CAD Models
1616050-2 Part Data Attributes
|
1616050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616050-2
TE Connectivity
Power/Signal Relay, 28VDC (Coil), 50A (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |