Part Details for 1616050-7 by TE Connectivity
Overview of 1616050-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1616050-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616050-7
|
Avnet Americas | Electromechanical Relay 3PDT-NO 120A 30VDC Chassis Mount - Bulk (Alt: 1616050-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616050-7
|
Heilind Electronics | DHL31=RELAY | Americas - 0 in Stock |
|
$10,785.9740 / $59,922.0470 | Buy Now |
|
Onlinecomponents.com | DHL31=RELAY | 0 |
|
$15,265.5400 / $47,704.8400 | Buy Now |
DISTI #
1616050-7
|
Avnet Americas | Electromechanical Relay 3PDT-NO 120A 30VDC Chassis Mount - Bulk (Alt: 1616050-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616050-7
|
Avnet Americas | Electromechanical Relay 3PDT-NO 120A 30VDC Chassis Mount - Bulk (Alt: 1616050-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1616050-7
|
PEI Genesis | Power/Signal Relay, 3PDT, 28 | 0 |
|
Buy Now | |
DISTI #
000000000000889338
|
Sager | General Purpose Relays DHL31=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | DHL31=RELAY | 0 |
|
$15,265.5400 / $47,704.8400 | Buy Now |
Part Details for 1616050-7
1616050-7 CAD Models
1616050-7 Part Data Attributes
|
1616050-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616050-7
TE Connectivity
DHL31=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 120 A | |
Contact Current(DC)-Max | 120 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |