Part Details for 1616050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1616050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1147-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
544 In Stock |
|
$1.1879 / $2.7000 | Buy Now |
DISTI #
1616050000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616050000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1423 / $1.3159 | Buy Now |
DISTI #
470-1616050000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/06/180G 4.5SNBK RoHS: Compliant | 2022 |
|
$1.1700 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
500 In Stock 2000 Factory Stock |
|
$1.1700 / $1.7200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
1616050000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616050000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1423 / $1.3159 | Buy Now |
DISTI #
1616050000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616050000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1423 / $1.3159 | Buy Now |
DISTI #
1616050000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1616050000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
500 In Stock 2000 Factory Stock |
|
$1.1700 / $1.7200 | Buy Now |