Part Details for 1616054-1 by TE Connectivity
Overview of 1616054-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616054-1
|
Avnet Americas | SA161 RELAY - Bulk (Alt: 1616054-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616054-1
|
Heilind Electronics | SA161=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SA161=RELAY | 0 |
|
$29,775.8600 / $93,049.5800 | Buy Now |
DISTI #
1616054-1
|
Avnet Americas | SA161 RELAY - Bulk (Alt: 1616054-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616054-1
|
Avnet Americas | SA161 RELAY - Bulk (Alt: 1616054-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000889343
|
Sager | General Purpose Relays SA161=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | SA161=RELAY | 0 |
|
$29,775.8600 / $93,049.5800 | Buy Now |
Part Details for 1616054-1
1616054-1 CAD Models
1616054-1 Part Data Attributes
|
1616054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616054-1
TE Connectivity
Power/Signal Relay, 30VDC (Coil), 225A (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 30 V | |
Contact Current(AC)-Max | 225 A | |
Contact Current(DC)-Max | 225 A | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |