Part Details for 1616058-3 by TE Connectivity
Overview of 1616058-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616058-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616058-3
|
Avnet Americas | A703B=RELAY - Bulk (Alt: 1616058-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616058-3
|
Heilind Electronics | A703B (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A703B (FAA/PMA)=RELAY |
2 Partner Stock |
|
$5,539.5100 / $17,726.4200 | Buy Now |
DISTI #
1616058-3
|
Avnet Americas | A703B=RELAY - Bulk (Alt: 1616058-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616058-3
|
Avnet Americas | A703B=RELAY - Bulk (Alt: 1616058-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616058-3
|
Interstate Connecting Components | A703B (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000000889365
|
Sager | Contactors - Electromechanical A703B (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | A703B (FAA/PMA)=RELAY |
2 Partner Stock |
|
$5,539.5100 / $17,726.4200 | Buy Now |
Part Details for 1616058-3
1616058-3 CAD Models
1616058-3 Part Data Attributes
|
1616058-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616058-3
TE Connectivity
A703B (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 7.6 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |