Part Details for 1616068 by Phoenix Contact
Overview of 1616068 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616068-ND
|
DigiKey | CONN DUST COVER SILVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$19.4010 / $25.7700 | Buy Now |
DISTI #
651-1616068
|
Mouser Electronics | Circular Metric Connectors ST-Z0013 RoHS: Compliant | 5 |
|
$19.5000 / $26.1500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Protection Cap Straight Metal Black |
7 In Stock |
|
$21.3500 / $42.9100 | Buy Now |
DISTI #
000000000005384245
|
Sager | Circular Metric Connectors ST-Z0013 Min Qty: 10 | 0 |
|
$24.3900 / $27.3100 | Buy Now |
|
Master Electronics | Connector Accessories Protection Cap Straight Metal Black |
7 In Stock |
|
$21.3500 / $42.9100 | Buy Now |
Part Details for 1616068
1616068 CAD Models
1616068 Part Data Attributes
|
1616068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1616068
Phoenix Contact
Connector Accessory, Cap Item,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |